Part Details for 1504848 by Phoenix Contact
Overview of 1504848 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1504848
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13333-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 6.56' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$16.3995 / $21.7800 | Buy Now |
DISTI #
651-1504848
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-M12FS/PUR/2.0 RoHS: Compliant | 70 |
|
$16.3900 / $21.7600 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable, 5-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket straightM12, A-coded, cable length 2 m RoHS: Compliant | 0 |
|
$16.9800 / $21.5600 | Buy Now |
DISTI #
1504848
|
TTI | Sensor Cables / Actuator Cables SAC-5P-M12FS/PUR/2.0 RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$15.9000 / $20.1400 | Buy Now |
DISTI #
000000000000809344
|
Sager | Sensor Cables / Actuator Cables SAC-5P-M12FS/PUR/2.0 Min Qty: 5 | 0 |
|
$20.6100 / $24.0500 | Buy Now |
|
Master Electronics | Sensor/actuator cable, 5-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket straightM12, A-coded, cable length 2 m RoHS: Compliant | 0 |
|
$16.9800 / $21.5600 | Buy Now |
Part Details for 1504848
1504848 CAD Models
1504848 Part Data Attributes:
|
1504848
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1504848
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |