Part Details for 1505ABHD3 by Belden Inc
Overview of 1505ABHD3 by Belden Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1505ABHD3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T2615
|
Newark | Rf/Coax, Hd Bnc Plug, Str, Crimp, 75 Ohm, Red, Connector Type:Hd Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Compression, Impedance:75Ohm, Coaxial Cable Types:Rg59, Contact Material:-, Contact Plating:- Rohs Compliant: Yes |Belden 1505ABHD3 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$164.2900 / $177.0000 | Buy Now |
DISTI #
BEL14550-ND
|
DigiKey | CONN, 3PC, RG59 BNC HD/50 PK Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1482 | Buy Now |
DISTI #
566-1505ABHD3
|
Mouser Electronics | RF Connectors / Coaxial Connectors RG59 BNCHD 3 PIECE CRIMP CONNECTER RED RoHS: Compliant | 0 |
|
$3.0400 / $4.3000 | Order Now |
DISTI #
70456453
|
RS | RG59 BNCHD 3 PIECE CRIMP CONNECTER RED | Belden 1505ABHD3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 40 |
|
$2.6100 / $4.3400 | Buy Now |
|
Onlinecomponents.com | RG59 BNCHD 3 PIECE CRIMP CONNECTER RED RoHS: Compliant |
8 In Stock 150 On Order |
|
$3.0400 / $3.7400 | Buy Now |
DISTI #
1505ABHD3
|
TME | Connector: BNC, plug, male, 75Ω, RG59, crimped, for cable Min Qty: 1 | 0 |
|
$3.0400 / $4.2500 | RFQ |
|
Master Electronics | RG59 BNCHD 3 PIECE CRIMP CONNECTER RED RoHS: Compliant |
8 In Stock 150 On Order |
|
$3.0400 / $3.7400 | Buy Now |
Part Details for 1505ABHD3
1505ABHD3 CAD Models
1505ABHD3 Part Data Attributes
|
1505ABHD3
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
1505ABHD3
Belden Inc
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Cable Types | RG-59 | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 2.62 |