Part Details for 1505ABHDL by Belden Inc
Overview of 1505ABHDL by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1505ABHDL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEL14562-ND
|
DigiKey | CONN, LCK, RG59 BNC HD/50 PK Min Qty: 1 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.5200 | Buy Now |
DISTI #
566-1505ABHDL
|
Mouser Electronics | RF Connectors / Coaxial Connectors RG59 BNCHD 1PC LOCK COMPRESN CONECTR RED RoHS: Compliant | 0 |
|
$4.7000 / $5.5900 | Order Now |
DISTI #
71669328
|
RS | RG59 BNC 1PC Locking Compression Connector, 6GHz, HD, Red Color Band | Belden 1505ABHDL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3500 / $5.5900 | RFQ |
|
Onlinecomponents.com | Conn BNC PL 75Ohm ST Cable Mount Nickel RoHS: Compliant | 0 |
|
$3.4900 / $5.3000 | Buy Now |