Part Details for 1505R1C5.5W by Littelfuse Inc
Overview of 1505R1C5.5W by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1505R1C5.5W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K2392
|
Newark | Fus 5.5Kv Mv R-Rated 5R Hookeye/Box |Littelfuse 1505R1C5.5W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$625.1000 / $750.0800 | Buy Now |
DISTI #
1505R1C5.5W-ND
|
DigiKey | FUSE CARTRIDGE 150A 5.5KVAC Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-1505R1C5.5W
|
Mouser Electronics | Specialty Fuses V A Limiting 5.5kV Hookeye RoHS: Not Compliant | 0 |
|
$688.7900 / $789.3000 | Order Now |
|
Onlinecomponents.com | Fus 5.5Kv Mv R-Rated 5R Hookeye RoHS: Compliant | 0 |
|
$995.2900 / $1,054.1000 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 150A 5.5KVAC | 0 |
|
$1,405.9424 / $1,434.0613 | RFQ |