There are no models available for this part yet.
Overview of 15060101 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 15060101 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 179 |
|
RFQ | ||||
DISTI #
15060101
|
Avnet Abacus | Connector Housing Power Receptacle 10 Position 4.2 mm Straight Panel Mount Bag|Box (Alt: 15060101) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
15060101
|
Avnet Abacus | Connector Housing Power Receptacle 10 Position 4.2 mm Straight Panel Mount Bag|Box (Alt: 15060101) RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S516500516210
|
Chip1Stop | Conn Housing RCP 10 POS 4.2mm Crimp ST Bag RoHS: Compliant | 1232 |
|
$1.1300 / $1.2500 | Buy Now |