-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 312 REC HSG 3P NYLON BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H6773
|
Newark | Fastin-Faston Hsg Black Rohs Compliant: Yes |Amp Te Connectivity 150653-1 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $1.9100 | Buy Now |
DISTI #
150653-1-ND
|
DigiKey | CONN RCPT HSG 0.25 3POS BLACK Min Qty: 2000 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9767 | Buy Now |
DISTI #
150653-1
|
Avnet Americas | Connector Accessories Receptacle Housing Cycolac Black Loose Piece - Bulk (Alt: 150653-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$1.6972 / $1.9162 | Buy Now |
DISTI #
571-150653-1
|
Mouser Electronics | Terminals FASTIN-FASTON HSG BLACK RoHS: Compliant | 0 |
|
$1.8300 / $1.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks Container: Bag | 0Bag |
|
$1.6200 | Buy Now |
DISTI #
AMP150653-1
|
Heilind Electronics | FASTIN-FASTON HSG BLACK | Americas - 0 in Stock |
|
$2.0127 / $2.0428 | Buy Now |
|
Onlinecomponents.com | FF 312 REC HSG 3P NYLON BLACK RoHS: Compliant |
5 In Stock |
|
$2.0100 / $3.7600 | Buy Now |
DISTI #
AMP150653-1
|
Interstate Connecting Components | FASTIN-FASTON HSG BLACK | 0 |
|
$2.0127 / $2.0428 | Buy Now |
DISTI #
150653-1
|
Avnet Abacus | Connector Accessories Receptacle Housing Cycolac Black Loose Piece (Alt: 150653-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
150653-1
|
Avnet Abacus | Connector Accessories Receptacle Housing Cycolac Black Loose Piece (Alt: 150653-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150653-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
150653-1
TE Connectivity
FF 312 REC HSG 3P NYLON BLACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.05 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | CYCOLAC | |
Total Number of Contacts | 3 |