-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 4 Contact(s), Female, Screw Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W0538
|
Newark | Receptacle, M8, Pluscon, 4 Way, Product Range:-, Sensor Connector Size:M8, Sensor Connector Gender:Female, No. Of Positions:4 Positions, Sensor Contact Type:Screw Socket, Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Phoenix Contact 1506891 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$23.5600 / $33.6100 | Buy Now |
DISTI #
13X8138
|
Newark | Sacc-M 8Fs-4Con-M-Sw |Phoenix Contact 1506891 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-4165-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD SCREW Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
554 In Stock |
|
$17.0738 / $21.2000 | Buy Now |
DISTI #
651-1506891
|
Mouser Electronics | Circular Metric Connectors M8 SKT 4P SCREW TERM RoHS: Compliant | 388 |
|
$17.0700 / $21.2000 | Buy Now |
|
Onlinecomponents.com | Connector - Universal - 4-position - Socket straight M8 - A-coded - Screw connection - knurl material: Nickel-plated brass - external cable diameter 3.5 mm ... 5 mm RoHS: Compliant |
242 In Stock 452 Factory Stock |
|
$16.5700 / $23.0800 | Buy Now |
DISTI #
70396360
|
Verical | Connector, Universal, 4-position, Socket straight M8 Min Qty: 3 Package Multiple: 1 Date Code: 1712 | Americas - 217 |
|
$19.8320 / $28.4587 | Buy Now |
DISTI #
1506891
|
TTI | Circular Metric Connectors M8 SKT 4P SCREW TERM Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 199 In Stock |
|
$16.8900 / $20.1200 | Buy Now |
DISTI #
SACC-M8FS-4CON-MSW
|
TME | Connector: M8, female, PIN: 4, for cable, plug, 4A, IP67, 30V Min Qty: 1 | 15 |
|
$12.9500 / $16.7200 | Buy Now |
DISTI #
000000000001073735
|
Sager | Circular Metric Connectors M8 SKT 4P SCREW TERM Min Qty: 1 | 0 |
|
$19.3800 / $24.2300 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 1100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1506891
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1506891
Phoenix Contact
Circular Connector, 4 Contact(s), Female, Screw Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body Depth | 1.772 inch | |
Body Diameter | 0.472 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CUL;IEC;UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | WIRE | |
Total Number of Contacts | 4 |