Part Details for 1507-103 by HH Smith
Overview of 1507-103 by HH Smith
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1507CS8#PBF | Analog Devices | 500kHz Mono Buck Mode Sw Reg | |
LT1507CS8#TRPBF | Analog Devices | 500kHz Mono Buck Mode Sw Reg | |
LT1507CN8#PBF | Analog Devices | 500kHz Mono Buck Mode Sw Reg |
Price & Stock for 1507-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70210779
|
RS | Connector, TIP Jack, Panel Mnt, Feed Thru, Black, Insulated, Brass/Nylon, 2 kV | Abbatron / HH Smith 1507-103 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4400 / $3.0100 | RFQ |
|
Bisco Industries | 35 |
|
Buy Now | ||
|
Onlinecomponents.com | Insulated Tip Jack - 1/4" Mounting Hole - 2 KV - 3.0 pf - Feed-through Brass Turret - Black. RoHS: Compliant |
250 In Stock |
|
$2.5400 / $4.8200 | Buy Now |
DISTI #
C1S101100033191
|
Chip1Stop | Connector Other RoHS: Compliant pbFree: No | 11 |
|
$1.7600 | Buy Now |
|
Master Electronics | Insulated Tip Jack - 1/4" Mounting Hole - 2 KV - 3.0 pf - Feed-through Brass Turret - Black. RoHS: Compliant |
250 In Stock |
|
$2.5400 / $4.8200 | Buy Now |