Part Details for 1507227 by Phoenix Contact
Overview of 1507227 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1507227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1507227-ND
|
DigiKey | CBL 5POS MALE TO FMALE 49.2' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$128.3598 / $151.0100 | Buy Now |
DISTI #
651-1507227
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-M12MSB/15.0- 900/M12FSB RoHS: Compliant | 0 |
|
$128.3500 / $150.4800 | Order Now |
|
Onlinecomponents.com | Bus system cable - INTERBUS (16 Mbps) - 5-position - PUR halogen-free - may green RAL 6017 - shielded - Plug straight M12 - B-coded - on Socket straight M12 - B-coded - cable length: 15 m RoHS: Compliant | 0 |
|
$124.0300 / $159.9500 | Buy Now |
|
Quest Components | DATA CABLE PREASSEMBLED | 7 |
|
$120.3374 / $125.1509 | Buy Now |
DISTI #
000000000001073756
|
Sager | Sensor Cables / Actuator Cables SAC-5P-M12MSB/15.0- 900/M12FSB Min Qty: 1 | 0 |
|
$152.9300 / $171.2800 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 450 |
|
RFQ | |
|
Master Electronics | Bus system cable - INTERBUS (16 Mbps) - 5-position - PUR halogen-free - may green RAL 6017 - shielded - Plug straight M12 - B-coded - on Socket straight M12 - B-coded - cable length: 15 m RoHS: Compliant | 0 |
|
$124.0300 / $159.9500 | Buy Now |
Part Details for 1507227
1507227 CAD Models
1507227 Part Data Attributes:
|
1507227
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1507227
Phoenix Contact
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |