Part Details for 1507256 by Phoenix Contact
Overview of 1507256 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for 1507256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1507256-ND
|
DigiKey | CIRC CBL 5POS RCPT TO WIRE 16.4' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$49.7252 / $61.3900 | Buy Now |
DISTI #
651-1507256
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-2P-MSB/5.0-910 RoHS: Compliant | 0 |
|
$49.7200 / $61.3900 | Order Now |
|
Onlinecomponents.com | Bus system cable - PROFIBUS (12 Mbps) - 2-position - PUR halogen-free - violet RAL 4001 - shielded - Plug straight M12 - B-coded - on free cable end - cable length: 5 m RoHS: Compliant | 0 |
|
$51.1900 / $65.0200 | Buy Now |
DISTI #
000000000001073758
|
Sager | Sensor Cables / Actuator Cables SAC-2P-MSB/5.0-910 Min Qty: 1 | 0 |
|
$62.1700 / $69.6300 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 1600 |
|
RFQ | |
|
Master Electronics | Bus system cable - PROFIBUS (12 Mbps) - 2-position - PUR halogen-free - violet RAL 4001 - shielded - Plug straight M12 - B-coded - on free cable end - cable length: 5 m RoHS: Compliant | 0 |
|
$51.1900 / $65.0200 | Buy Now |
Part Details for 1507256
1507256 CAD Models
1507256 Part Data Attributes
|
1507256
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1507256
Phoenix Contact
Circular Connector, 2 Contact(s), Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |