Part Details for 1507298 by Phoenix Contact
Overview of 1507298 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
Price & Stock for 1507298
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1507298-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 6.56' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.7715 / $44.4100 | Buy Now |
DISTI #
651-1507298
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-2P-2.0-910/ M12FSB RoHS: Compliant | 5 |
|
$35.9600 / $44.4100 | Buy Now |
|
Onlinecomponents.com | Bus system cable - PROFIBUS (12 Mbps) - 2-position - PUR halogen-free - violet RAL 4001 - shielded - free cable end - on Socket straight M12 - B-coded - cable length: 2 m RoHS: Compliant | 0 |
|
$37.0300 / $47.0300 | Buy Now |
DISTI #
000000000001073761
|
Sager | Sensor Cables / Actuator Cables SAC-2P-2.0-910/ M12FSB Min Qty: 1 | 0 |
|
$44.9700 / $50.3700 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 1800 |
|
RFQ | |
|
Master Electronics | Bus system cable - PROFIBUS (12 Mbps) - 2-position - PUR halogen-free - violet RAL 4001 - shielded - free cable end - on Socket straight M12 - B-coded - cable length: 2 m RoHS: Compliant | 0 |
|
$37.0300 / $47.0300 | Buy Now |
Part Details for 1507298
1507298 CAD Models
1507298 Part Data Attributes
|
1507298
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1507298
Phoenix Contact
Circular Connector, 2 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | ZINC ALLOY | |
Total Number of Contacts | 2 |