There are no models available for this part yet.
Overview of 1507340 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1507340 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-4828-ND
|
DigiKey | CIRC CBL 5POS RCPT TO PLUG 0.98' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$54.8501 / $67.7200 | Buy Now | |
DISTI #
651-1507340
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-2P-M12MSB/0.3- 910/M12FSB RoHS: Compliant | 5 |
|
$54.8500 / $67.7100 | Buy Now | |
Onlinecomponents.com | Bus system cable - PROFIBUS (12 Mbps) - 2-position - PUR halogen-free - violet RAL 4001 - shielded - Plug straight M12 - B-coded - on Socket straight M12 - B-coded - cable length: 0.3 m RoHS: Compliant | 0 |
|
$55.0900 / $71.7200 | Buy Now | ||
DISTI #
000000000001073765
|
Sager | Sensor Cables / Actuator Cables SAC-2P-M12MSB/0.3- 910/M12FSB Min Qty: 1 | 0 |
|
$68.5700 / $76.8000 | Buy Now | |
Dynamic Solutions GmbH | Bus system cable | 670 |
|
RFQ | |||
Master Electronics | Bus system cable - PROFIBUS (12 Mbps) - 2-position - PUR halogen-free - violet RAL 4001 - shielded - Plug straight M12 - B-coded - on Socket straight M12 - B-coded - cable length: 0.3 m RoHS: Compliant | 0 |
|
$55.0900 / $71.7200 | Buy Now |
CAD Models for 1507340 by Phoenix Contact
Part Data Attributes for 1507340 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Phoenix Contact
|
Connector Type
|
INTERCONNECTION DEVICE
|