Part Details for 1507476 by Phoenix Contact
Overview of 1507476 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1507476
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X8180
|
Newark | Sac-5P- 2 0-920/M12Fs |Phoenix Contact 1507476 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-4738-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 6.56' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
122 In Stock |
|
$35.7715 / $44.4100 | Buy Now |
DISTI #
651-1507476
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-2.0-920/M12FS RoHS: Compliant | 0 |
|
$35.9600 / $44.4100 | Order Now |
|
Onlinecomponents.com | Bus system cable - CANopen<sup>®</sup> - DeviceNet„¢ - 5-position - PUR halogen-free - violet RAL 4001 - shielded - free cable end - on Socket straight M12 - A-coded - cable length: 2 m RoHS: Compliant | 0 |
|
$37.0300 / $47.0300 | Buy Now |
DISTI #
1507476
|
TTI | Sensor Cables / Actuator Cables SAC-5P-2.0-920/M12FS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$35.2200 / $44.1200 | Buy Now |
DISTI #
000000000001073776
|
Sager | Sensor Cables / Actuator Cables SAC-5P-2.0-920/M12FS Min Qty: 1 | 0 |
|
$44.9700 / $50.3700 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 410 |
|
RFQ | |
DISTI #
3251963
|
Farnell | SENSOR CORD, 5P M12 RCPT-FREE END, 2M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$26.9706 | Buy Now |
|
Master Electronics | Bus system cable - CANopen<sup>®</sup> - DeviceNet„¢ - 5-position - PUR halogen-free - violet RAL 4001 - shielded - free cable end - on Socket straight M12 - A-coded - cable length: 2 m RoHS: Compliant | 0 |
|
$37.0300 / $47.0300 | Buy Now |
|
Neutron USA | Sensor Cables / Actuator Cables SAC-5P-2.0-920/M12FS | 50 |
|
$155.0700 | Buy Now |
Part Details for 1507476
1507476 CAD Models
1507476 Part Data Attributes:
|
1507476
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1507476
Phoenix Contact
Circular Connector, 5 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLARIZED; SHIELDED; DEVICENET | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Total Number of Contacts | 5 |