Part Details for 1507489 by Phoenix Contact
Overview of 1507489 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1507489
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X8181
|
Newark | Sac-5P- 5 0-920/M12Fs |Phoenix Contact 1507489 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-4434-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 16.4' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
57 In Stock |
|
$51.6800 | Buy Now |
DISTI #
651-1507489
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-5.0-920/M12FS RoHS: Compliant | 14 |
|
$51.6700 / $51.6800 | Buy Now |
|
Onlinecomponents.com | Bus system cable - CANopen<sup>®</sup> - DeviceNet„¢ - 5-position - PUR halogen-free - violet RAL 4001 - shielded - free cable end - on Socket straight M12 - A-coded - cable length: 5 m RoHS: Compliant | 16 Factory Stock |
|
$51.1900 / $65.0200 | Buy Now |
DISTI #
1507489
|
TTI | Sensor Cables / Actuator Cables SAC-5P-5.0-920/M12FS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$48.3300 / $54.8800 | Buy Now |
DISTI #
000000000001073777
|
Sager | Sensor Cables / Actuator Cables SAC-5P-5.0-920/M12FS Min Qty: 1 | 29 |
|
$60.0300 / $66.9500 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 550 |
|
RFQ | |
|
Master Electronics | Bus system cable - CANopen<sup>®</sup> - DeviceNet„¢ - 5-position - PUR halogen-free - violet RAL 4001 - shielded - free cable end - on Socket straight M12 - A-coded - cable length: 5 m RoHS: Compliant | 16 Factory Stock |
|
$51.1900 / $65.0200 | Buy Now |
|
Neutron USA | Bus system cable, Str M12 F 5p to cut end, 5wire 5m, PUR violet, SAC-5P- 5,0-920/M12FS | 50 |
|
$179.6600 | Buy Now |
Part Details for 1507489
1507489 CAD Models
1507489 Part Data Attributes
|
1507489
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1507489
Phoenix Contact
Circular Connector, 5 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 5 |