Part Details for 1507528 by Phoenix Contact
Overview of 1507528 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1507528
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X8184
|
Newark | |Phoenix Contact 1507528 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-4740-ND
|
DigiKey | CBL 5POS MALE TO FMALE 0.98' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9 In Stock |
|
$54.8501 / $67.7200 | Buy Now |
DISTI #
651-1507528
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-M12MS/0.3 920/M12FS RoHS: Compliant | 105 |
|
$61.9000 / $67.7200 | Buy Now |
|
Onlinecomponents.com | Bus system cable - CANopen<sup>®</sup> - DeviceNet„¢ - 5-position - PUR halogen-free - violet RAL 4001 - shielded - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 0.3 m RoHS: Compliant | 0 |
|
$55.0900 / $71.7200 | Buy Now |
DISTI #
1507528
|
TTI | Sensor Cables / Actuator Cables SAC-5P-M12MS/0.3 920/M12FS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$53.8400 / $63.7700 | Buy Now |
DISTI #
000000000001073780
|
Sager | Sensor Cables / Actuator Cables SAC-5P-M12MS/0.3 920/M12FS Min Qty: 1 | 0 |
|
$66.2100 / $73.8500 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 450 |
|
RFQ | |
DISTI #
3251989
|
Farnell | SENSOR CORD, 5P M12 PLUG-M12 RCPT, 300MM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$70.6313 | Buy Now |
|
Master Electronics | Bus system cable - CANopen<sup>®</sup> - DeviceNet„¢ - 5-position - PUR halogen-free - violet RAL 4001 - shielded - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 0.3 m RoHS: Compliant | 0 |
|
$55.0900 / $71.7200 | Buy Now |
|
Neutron USA | Bus system cable cordset, Str M12 M 5P to Str M12 F 5p, 5wire 0.3m, PUR Violet, SAC-5P-M12MS/0.3 920/M12FS | 50 |
|
$195.6300 | Buy Now |
Part Details for 1507528
1507528 CAD Models
1507528 Part Data Attributes:
|
1507528
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1507528
Phoenix Contact
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |