Part Details for 150810 by SCS
Overview of 150810 by SCS
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y8746
|
Newark | Static Shielding Bag, Heat Seal, 8"x10", Bag Type:Static Shielding Bag (Metal-Out), Length - Imperial:10", Length - Metric:254Mm, Width - Imperial:8", Bag Thickness:76.2Μm, Bag Color:Transparent, Seal Type:Heat Seal Rohs Compliant: Yes |Scs 150810 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$38.0700 | Buy Now |
DISTI #
SCP559-ND
|
DigiKey | BAG STAT SHD MTL OUT 8X10" 1=1EA Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
953 In Stock |
|
$0.3200 | Buy Now |
DISTI #
517-150810
|
Mouser Electronics | Anti-Static Control Products Static Shield Bag, 1500 Series Metal-Out, 8X10, 100 Ea RoHS: Compliant | 20 |
|
$29.9200 / $31.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.7400 / $34.0200 | Buy Now |
DISTI #
429-965
|
Techni-Tool, Inc. | SCS 150810 Metal-Out Static Shielding Bags, 8" x 10" | 0 |
|
$31.5000 | Buy Now |
DISTI #
429-965
|
TestEquity LLC | SCS 150810 Metal-Out Static Shielding Bags, 8" x 10" | 0 |
|
$31.5000 | Buy Now |
Part Details for 150810
150810 CAD Models
150810 Part Data Attributes
|
150810
SCS
Buy Now
|
Compare Parts:
150810
SCS
|
Samacsys Manufacturer | SCS |