Part Details for 1508160000 by Weidmüller Interface GmbH & Co. KG
Overview of 1508160000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1508160000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T8726
|
Newark | Wire-To-Board Connector, Side Entry, Sl 5.08 Series, Through Hole, Header, 3, 5.08 Mm Rohs Compliant: Yes |Weidmuller 1508160000 (Alternate Part Number: 4008190028879 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4707 |
|
$1.3300 | Buy Now |
DISTI #
1508160000
|
Avnet Americas | Conn Shrouded Header M 3 POS 5.08mm Solder RA Thru-Hole Box - Bulk (Alt: 1508160000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Shrouded Header (2 Sides) M 3 POS 5.08mm Solder RA Thru-Hole Box RoHS: Compliant |
466 In Stock |
|
$1.3300 / $1.5500 | Buy Now |
DISTI #
1508160000
|
Avnet Abacus | Conn Shrouded Header M 3 POS 5.08mm Solder RA Thru-Hole Box (Alt: 1508160000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2013 |
|
$0.4500 / $0.6800 | Buy Now |
|
Master Electronics | Conn Shrouded Header (2 Sides) M 3 POS 5.08mm Solder RA Thru-Hole Box RoHS: Compliant |
466 In Stock |
|
$1.3300 / $1.5500 | Buy Now |