Part Details for 1508260000 by Weidmüller Interface GmbH & Co. KG
Overview of 1508260000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1508260000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508260000
|
Avnet Americas | Conn Shrouded Header M 4 POS 5.08mm Solder RA Thru-Hole Box - Bag (Alt: 1508260000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Shrouded Header (2 Sides) M 4 POS 5.08mm Solder RA Thru-Hole Box RoHS: Compliant |
154 In Stock |
|
$1.3800 / $2.2200 | Buy Now |
DISTI #
53859494
|
Verical | Conn Shrouded Header (2 Sides) M 4 POS 5.08mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 1449 | Americas - 150 |
|
$1.8850 / $2.8600 | Buy Now |
DISTI #
1508260000
|
Avnet Abacus | Conn Shrouded Header M 4 POS 5.08mm Solder RA Thru-Hole Box (Alt: 1508260000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header (2 Sides) M 4 POS 5.08mm Solder RA Thru-Hole Box RoHS: Compliant |
154 In Stock |
|
$1.3800 / $2.2200 | Buy Now |