Part Details for 150D105X9050A2TE3 by Vishay Intertechnologies
Overview of 150D105X9050A2TE3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150D105X9050A2TE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150D105X9050A2TE3
|
Avnet Americas | Cap Tant Solid 1uF 50V 10% (3.43 X 7.26mm) Axial 125°C T/R - Tape and Reel (Alt: 150D105X9050A2TE3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.6730 / $3.3957 | Buy Now |
DISTI #
74-150D105X9050A2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 1uF 50volts 10% A case Axial RoHS: Compliant | 0 |
|
$3.2100 / $3.2800 | Order Now |
|
Future Electronics | 150D Series 1 uF ±10% 50 V Axial Solid Electrolyte Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$3.2300 | Buy Now |
Part Details for 150D105X9050A2TE3
150D105X9050A2TE3 CAD Models
150D105X9050A2TE3 Part Data Attributes
|
150D105X9050A2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
150D105X9050A2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 150D105X9050A2TE3
This table gives cross-reference parts and alternative options found for 150D105X9050A2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150D105X9050A2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR13G105KS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | 150D105X9050A2TE3 vs CSR13G105KS |
T212A105K050PS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, | KEMET Corporation | 150D105X9050A2TE3 vs T212A105K050PS7442 |
150D105X9050A2BE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D105X9050A2TE3 vs 150D105X9050A2BE3 |
M39003/01-3076 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D105X9050A2TE3 vs M39003/01-3076 |
T212A105K050RS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, | KEMET Corporation | 150D105X9050A2TE3 vs T212A105K050RS7442 |
M39003/01-2356H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D105X9050A2TE3 vs M39003/01-2356H |
150D105X9050A2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D105X9050A2TE3 vs 150D105X9050A2T |
M39003/01-2596H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D105X9050A2TE3 vs M39003/01-2596H |
M39003/01-8194 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D105X9050A2TE3 vs M39003/01-8194 |
T212A105K050BS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, | KEMET Corporation | 150D105X9050A2TE3 vs T212A105K050BS7442 |