Part Details for 150D106X9020B2B by Vishay Intertechnologies
Overview of 150D106X9020B2B by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150D106X9020B2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150D106X9020B2B
|
Avnet Americas | Tantalum Capacitor, 10 uF, 20 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: 150D106X9020B2B) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5795 / $2.0065 | Buy Now |
DISTI #
65F2343
|
Avnet Americas | Tantalum Capacitor, 10 uF, 20 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: 65F2343) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 47 Weeks, 3 Days Container: Bulk | 0 |
|
$3.0200 / $3.2000 | Buy Now |
DISTI #
74-150D20V10
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10uF 20volts 10% B case Axial RoHS: Not Compliant | 1639 |
|
$1.8200 / $4.3400 | Buy Now |
|
Future Electronics | 150D Series 10 uF ±10 % 20 V Axial Solid Electrolyte Tantalum Capacitor RoHS: Non Compliant pbFree: No Min Qty: 75 Package Multiple: 75 Container: Box | 0Box |
|
$1.6300 / $1.7700 | Buy Now |
|
Bristol Electronics | 199 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 10 uF, THROUGH HOLE MOUNT | 60 |
|
$4.6250 / $7.5000 | Buy Now |
DISTI #
150D106X9020B2B
|
TTI | Tantalum Capacitors - Solid Leaded 10uF 20volts 10% B case Axial Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 825 In Stock |
|
$1.8000 / $4.2100 | Buy Now |
DISTI #
150D106X9020B2B
|
Avnet Americas | Tantalum Capacitor, 10 uF, 20 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: 150D106X9020B2B) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5795 / $2.0065 | Buy Now |
DISTI #
65F2343
|
Avnet Americas | Tantalum Capacitor, 10 uF, 20 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: 65F2343) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 47 Weeks, 3 Days Container: Bulk | 0 |
|
$3.0200 / $3.2000 | Buy Now |
DISTI #
150D106X9020B2B
|
Avnet Americas | Tantalum Capacitor, 10 uF, 20 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: 150D106X9020B2B) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5795 / $2.0065 | Buy Now |
Part Details for 150D106X9020B2B
150D106X9020B2B CAD Models
150D106X9020B2B Part Data Attributes
|
150D106X9020B2B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
150D106X9020B2B
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 47 Weeks, 3 Days | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for 150D106X9020B2B
This table gives cross-reference parts and alternative options found for 150D106X9020B2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150D106X9020B2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-6078H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D106X9020B2B vs M39003/01-6078H |
T212B106K020DS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | 150D106X9020B2B vs T212B106K020DS7442 |
T212B106K020BS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | 150D106X9020B2B vs T212B106K020BS7442 |
CSR137078 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF | Cornell Dubilier Electronics Inc | 150D106X9020B2B vs CSR137078 |
M39003/01-2526 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D106X9020B2B vs M39003/01-2526 |
M39003/01-2766C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 150D106X9020B2B vs M39003/01-2766C |
M39003/01-8078H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D106X9020B2B vs M39003/01-8078H |
150D106X9020B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D106X9020B2B vs 150D106X9020B2TE3 |
M39003/01-2766 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D106X9020B2B vs M39003/01-2766 |
M39003/01-7078 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D106X9020B2B vs M39003/01-7078 |