Part Details for 150D106X9020B2BE3 by Vishay Intertechnologies
Overview of 150D106X9020B2BE3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150D106X9020B2BE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150D106X9020B2BE3
|
Avnet Americas | Tantalum Capacitor, 10 uF, 20 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: 150D106X9020B2BE3) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9305 / $2.4524 | Buy Now |
DISTI #
74-150D106X9020B2BE3
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10uF 20volts 10% B case Axial RoHS: Compliant | 5 |
|
$3.7200 / $4.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 | 0 |
|
$1.8400 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
DISTI #
150D106X9020B2BE3
|
TTI | Tantalum Capacitors - Solid Leaded 10uF 20volts 10% B case Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 155 In Stock |
|
$2.8500 / $3.5000 | Buy Now |
DISTI #
150D106X9020B2BE3
|
Avnet Americas | Tantalum Capacitor, 10 uF, 20 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: 150D106X9020B2BE3) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9305 / $2.4524 | Buy Now |
DISTI #
150D106X9020B2BE3
|
Avnet Americas | Tantalum Capacitor, 10 uF, 20 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: 150D106X9020B2BE3) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9305 / $2.4524 | Buy Now |
DISTI #
150D106X9020B2BE3
|
Avnet Abacus | Tantalum Capacitor, 10 uF, 20 V, � 10%, -55 �C, 125 �C, Axial Leaded (Alt: 150D106X9020B2BE3) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for 150D106X9020B2BE3
150D106X9020B2BE3 CAD Models
150D106X9020B2BE3 Part Data Attributes
|
150D106X9020B2BE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
150D106X9020B2BE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for 150D106X9020B2BE3
This table gives cross-reference parts and alternative options found for 150D106X9020B2BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150D106X9020B2BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-6078H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D106X9020B2BE3 vs M39003/01-6078H |
T212B106K020DS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | 150D106X9020B2BE3 vs T212B106K020DS7442 |
T212B106K020BS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | 150D106X9020B2BE3 vs T212B106K020BS7442 |
CSR137078 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF | Cornell Dubilier Electronics Inc | 150D106X9020B2BE3 vs CSR137078 |
M39003/01-2526 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D106X9020B2BE3 vs M39003/01-2526 |
M39003/01-2766C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 150D106X9020B2BE3 vs M39003/01-2766C |
M39003/01-8078H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D106X9020B2BE3 vs M39003/01-8078H |
150D106X9020B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D106X9020B2BE3 vs 150D106X9020B2TE3 |
M39003/01-2766 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D106X9020B2BE3 vs M39003/01-2766 |
M39003/01-7078 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D106X9020B2BE3 vs M39003/01-7078 |