Part Details for 150D106X9035R2T by Vishay Intertechnologies
Overview of 150D106X9035R2T by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150D106X9035R2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J0327
|
Newark | Capacitor Tant, 10Uf, 35V, Axial 10%, Capacitance:10Μf, Voltage(Dc):35V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:-, Failure Rate:-, Ripple Current:-, Capacitor Case/Package:Axial Leaded Rohs Compliant: No |Vishay 150D106X9035R2T Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7900 / $4.3400 | Buy Now |
DISTI #
08J0234
|
Newark | Capacitor Tant, 10Uf, 35V, Axial 10%, Capacitance:10Μf, Capacitance Tolerance:± 10%, Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Through Hole, Capacitor Terminals:Axial Leaded, Dielectric Material:Tantalum, No. Of Pins:2 Rohs Compliant: No |Vishay 150D106X9035R2T Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.4300 | Buy Now |
DISTI #
150D106X9035R2T
|
Avnet Americas | Cap Tant Solid 10uF 35V 10% (7.34 X 17.42mm) Axial 125°C T/R - Tape and Reel (Alt: 150D106X9035R2T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.5505 / $4.5104 | Buy Now |
DISTI #
74-150D106X9035R2T
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10uF 35volts 10% R case Axial RoHS: Not Compliant | 0 |
|
$3.9900 / $4.3000 | Order Now |
DISTI #
150D106X9035R2T
|
TTI | Tantalum Capacitors - Solid Leaded 10uF 35volts 10% R case Axial Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$3.9500 / $4.2300 | Buy Now |
DISTI #
150D106X9035R2T
|
Avnet Asia | Cap Tant Solid 10uF 35V 10% (7.34 X 17.42mm) Axial 125°C T/R (Alt: 150D106X9035R2T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 48 Weeks, 0 Days | 0 |
|
$3.8750 / $4.3662 | Buy Now |
Part Details for 150D106X9035R2T
150D106X9035R2T CAD Models
150D106X9035R2T Part Data Attributes
|
150D106X9035R2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
150D106X9035R2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 150D106X9035R2T
This table gives cross-reference parts and alternative options found for 150D106X9035R2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150D106X9035R2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150D106X9035R2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D106X9035R2T vs 150D106X9035R2TE3 |
550D106X9035R2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D106X9035R2T vs 550D106X9035R2B |
150D106X9035R2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D106X9035R2T vs 150D106X9035R2B |
150D106X9035R2BE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D106X9035R2T vs 150D106X9035R2BE3 |