Part Details for 150D685X9035B2B by Vishay Intertechnologies
Overview of 150D685X9035B2B by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150D685X9035B2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150D685X9035B2B
|
Avnet Americas | Tantalum Capacitor, 6.8 uF, 35 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: 150D685X9035B2B) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7820 / $2.2638 | Buy Now |
DISTI #
74-150D35V6.8
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 6.8uF 35volts 10% B case Axial RoHS: Not Compliant | 1628 |
|
$2.2200 / $3.5900 | Buy Now |
|
Future Electronics | 150D Series 6.8 uF ±10 % 35 V Axial Solid Electrolyte Tantalum Capacitor RoHS: Non Compliant pbFree: No Min Qty: 75 Package Multiple: 75 Container: Bag | 0Bag |
|
$1.8400 / $1.9900 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 6.8 uF, THROUGH HOLE MOUNT | 19 |
|
$2.2275 / $4.4550 | Buy Now |
DISTI #
150D685X9035B2B
|
TTI | Tantalum Capacitors - Solid Leaded 6.8uF 35volts 10% B case Axial Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 1545 In Stock |
|
$2.2400 / $3.5500 | Buy Now |
DISTI #
150D685X9035B2B
|
Avnet Americas | Tantalum Capacitor, 6.8 uF, 35 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: 150D685X9035B2B) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7820 / $2.2638 | Buy Now |
DISTI #
150D685X9035B2B
|
Avnet Americas | Tantalum Capacitor, 6.8 uF, 35 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: 150D685X9035B2B) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7820 / $2.2638 | Buy Now |
DISTI #
150D685X9035B2B
|
Avnet Abacus | Tantalum Capacitor, 6.8 uF, 35 V, � 10%, -55 �C, 125 �C, Axial Leaded (Alt: 150D685X9035B2B) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for 150D685X9035B2B
150D685X9035B2B CAD Models
150D685X9035B2B Part Data Attributes
|
150D685X9035B2B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
150D685X9035B2B
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 150D685X9035B2B
This table gives cross-reference parts and alternative options found for 150D685X9035B2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150D685X9035B2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110B685K035AS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | 150D685X9035B2B vs T110B685K035AS7442 |
M39003/01-2544H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D685X9035B2B vs M39003/01-2544H |
M39003/01-6108B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D685X9035B2B vs M39003/01-6108B |
T110B685K035AT7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | 150D685X9035B2B vs T110B685K035AT7442 |
M39003/01-8108B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 150D685X9035B2B vs M39003/01-8108B |
M39003/01-6108C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D685X9035B2B vs M39003/01-6108C |
CSR136108 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF | Cornell Dubilier Electronics Inc | 150D685X9035B2B vs CSR136108 |
T110B685K035ASC-7200 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF | KEMET Corporation | 150D685X9035B2B vs T110B685K035ASC-7200 |
M39003/01-8108B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D685X9035B2B vs M39003/01-8108B |
CSR132784 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF | Cornell Dubilier Electronics Inc | 150D685X9035B2B vs CSR132784 |