There are no models available for this part yet.
Overview of 150D104X0050A2BE3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 150D104X0050A2BE3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
150D104X0050A2BE3
|
Avnet Americas | 150D104X0050A2Be3 - Bulk (Alt: 150D104X0050A2BE3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9430 / $3.7387 | Buy Now | |
DISTI #
74-150D104X0050A2BE3
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 0.1uF 50volts 20% A case Axial RoHS: Compliant | 0 |
|
$3.2500 / $5.8500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$2.8000 | Buy Now |
CAD Models for 150D104X0050A2BE3 by Vishay Intertechnologies
Part Data Attributes for 150D104X0050A2BE3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
3.43 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0005 mA
|
Length
|
7.26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.02
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for 150D104X0050A2BE3
This table gives cross-reference parts and alternative options found for 150D104X0050A2BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150D104X0050A2BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110A104M050AS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, | KEMET Corporation | 150D104X0050A2BE3 vs T110A104M050AS7200 |
T212A104M050DS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 150D104X0050A2BE3 vs T212A104M050DS4252 |
T212A104M050SS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 150D104X0050A2BE3 vs T212A104M050SS4251 |
T110A104M050RT7443 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | KEMET Corporation | 150D104X0050A2BE3 vs T110A104M050RT7443 |
T212A104M050MS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, | KEMET Corporation | 150D104X0050A2BE3 vs T212A104M050MS7293 |
T110A104M050AT7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, | KEMET Corporation | 150D104X0050A2BE3 vs T110A104M050AT7293 |
T215A104M050MS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 150D104X0050A2BE3 vs T215A104M050MS |
M39003/01-2579C | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.1 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | 150D104X0050A2BE3 vs M39003/01-2579C |
M39003/012579B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 150D104X0050A2BE3 vs M39003/012579B |
T215A104M050PS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 150D104X0050A2BE3 vs T215A104M050PS |