Part Details for 150D106X9075R2BE3 by Vishay Intertechnologies
Overview of 150D106X9075R2BE3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150D106X9075R2BE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P6150
|
Newark | 150D106X9075R2Be3 Rohs Compliant: Yes |Vishay 150D106X9075R2BE3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1500 / $9.7700 | Buy Now |
DISTI #
150D106X9075R2BE3
|
Avnet Americas | Tantalum Capacitor, 10 uF, 75 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: 150D106X9075R2BE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3970 / $10.6673 | Buy Now |
DISTI #
74-150D106X9075R2BE3
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10uF 75volts 10% R case Axial RoHS: Compliant | 0 |
|
$10.2600 / $12.5600 | Order Now |
|
Future Electronics | CAP TANT 10UF 10% 75V AXIAL RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tray | 0Tray |
|
$11.9800 / $12.2400 | Buy Now |
DISTI #
150D106X9075R2BE3
|
TTI | Tantalum Capacitors - Solid Leaded 10uF 75volts 10% R case Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.7600 | Buy Now |
DISTI #
150D106X9075R2BE3
|
Avnet Americas | Tantalum Capacitor, 10 uF, 75 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: 150D106X9075R2BE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3970 / $10.6673 | Buy Now |
DISTI #
150D106X9075R2BE3
|
Avnet Americas | Tantalum Capacitor, 10 uF, 75 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: 150D106X9075R2BE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3970 / $10.6673 | Buy Now |
DISTI #
150D106X9075R2BE3
|
Avnet Abacus | Tantalum Capacitor, 10 uF, 75 V, � 10%, -55 �C, 125 �C, Axial Leaded (Alt: 150D106X9075R2BE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
150D106X9075R2BE3
|
Avnet Asia | Tantalum Capacitor, 10 uF, 75 V, ± 10%, -55 °C, 125 °C, Axial Leaded (Alt: 150D106X9075R2BE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 44 Weeks, 0 Days | 100 |
|
$7.7750 / $8.7606 | Buy Now |
Part Details for 150D106X9075R2BE3
150D106X9075R2BE3 CAD Models
150D106X9075R2BE3 Part Data Attributes
|
150D106X9075R2BE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
150D106X9075R2BE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.008 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 150D106X9075R2BE3
This table gives cross-reference parts and alternative options found for 150D106X9075R2BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150D106X9075R2BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150D106X9075R2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D106X9075R2BE3 vs 150D106X9075R2B |
M39003/01-2418H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D106X9075R2BE3 vs M39003/01-2418H |
M39003/01-8297 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D106X9075R2BE3 vs M39003/01-8297 |
M39003/01-6297A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D106X9075R2BE3 vs M39003/01-6297A |
T212C106K075PS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | 150D106X9075R2BE3 vs T212C106K075PS7442 |
CSR137297 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 10uF, | Cornell Dubilier Electronics Inc | 150D106X9075R2BE3 vs CSR137297 |
M39003/01-6297H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D106X9075R2BE3 vs M39003/01-6297H |
CSR13H106KM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | 150D106X9075R2BE3 vs CSR13H106KM |
150D106X9075R2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D106X9075R2BE3 vs 150D106X9075R2TE3 |
CSR138297 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 10uF, | Cornell Dubilier Electronics Inc | 150D106X9075R2BE3 vs CSR138297 |