Part Details for 150D155X9125B2T by Vishay Intertechnologies
Overview of 150D155X9125B2T by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150D155X9125B2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150D155X9125B2T
|
Avnet Americas | 150D155X9125B2T - Tape and Reel (Alt: 150D155X9125B2T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$12.5550 / $15.9495 | Buy Now |
DISTI #
74-150D155X9125B2T
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 1.5uF 125volts 10% B case Axial RoHS: Not Compliant | 0 |
|
$13.4300 | Order Now |
Part Details for 150D155X9125B2T
150D155X9125B2T CAD Models
150D155X9125B2T Part Data Attributes
|
150D155X9125B2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
150D155X9125B2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 125V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 125 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 150D155X9125B2T
This table gives cross-reference parts and alternative options found for 150D155X9125B2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150D155X9125B2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110B155K125DT7200 | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 1.5uF, | KEMET Corporation | 150D155X9125B2T vs T110B155K125DT7200 |
T110B155K125PT7293 | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 1.5uF, | KEMET Corporation | 150D155X9125B2T vs T110B155K125PT7293 |
150D155X9125B2TE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 125 V, 1.5 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | 150D155X9125B2T vs 150D155X9125B2TE3 |
T110B155K125AT7442 | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 1.5uF, | KEMET Corporation | 150D155X9125B2T vs T110B155K125AT7442 |
T110B155K125BS | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 1.5uF, | KEMET Corporation | 150D155X9125B2T vs T110B155K125BS |
T110B155K125MT7200 | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 1.5uF, | KEMET Corporation | 150D155X9125B2T vs T110B155K125MT7200 |
T110B155K125ATC-7200 | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 1.5uF, | KEMET Corporation | 150D155X9125B2T vs T110B155K125ATC-7200 |
T110B155K125DT | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 1.5uF, | KEMET Corporation | 150D155X9125B2T vs T110B155K125DT |
T110B155K125CT7442 | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 1.5uF, | KEMET Corporation | 150D155X9125B2T vs T110B155K125CT7442 |
T110B155K125DT7293 | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 1.5uF, | KEMET Corporation | 150D155X9125B2T vs T110B155K125DT7293 |