Part Details for 150D157X0006R2B by Vishay Intertechnologies
Overview of 150D157X0006R2B by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150D157X0006R2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150D157X0006R2B
|
Avnet Americas | Cap Tant Solid 150uF 6V 20% (7.34 X 17.42mm) Axial 125°C Bulk - Bulk (Alt: 150D157X0006R2B) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3605 / $5.5395 | Buy Now |
DISTI #
74-150D157X0006R2B
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 150uF 6volts 20% R case Axial RoHS: Not Compliant | 0 |
|
$5.0900 / $8.9900 | Order Now |
Part Details for 150D157X0006R2B
150D157X0006R2B CAD Models
150D157X0006R2B Part Data Attributes
|
150D157X0006R2B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
150D157X0006R2B
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 150D157X0006R2B
This table gives cross-reference parts and alternative options found for 150D157X0006R2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150D157X0006R2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/09-3003H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D157X0006R2B vs M39003/09-3003H |
M39003/01-6013H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D157X0006R2B vs M39003/01-6013H |
150D157X0006R2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D157X0006R2B vs 150D157X0006R2TE3 |
CSR213003 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | 150D157X0006R2B vs CSR213003 |
M39003/09-0303H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D157X0006R2B vs M39003/09-0303H |
CSR210203 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | 150D157X0006R2B vs CSR210203 |
M39003/01-2968H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D157X0006R2B vs M39003/01-2968H |
CSR136013 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, | Cornell Dubilier Electronics Inc | 150D157X0006R2B vs CSR136013 |
CSR132728 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, | Cornell Dubilier Electronics Inc | 150D157X0006R2B vs CSR132728 |
M39003/09-4003 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 150uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | 150D157X0006R2B vs M39003/09-4003 |