Part Details for 150D473X0125A2B by Vishay Intertechnologies
Overview of 150D473X0125A2B by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150D473X0125A2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150D473X0125A2B
|
Avnet Americas | 150D473X0125A2B - Bulk (Alt: 150D473X0125A2B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$38.1780 / $48.5002 | Buy Now |
DISTI #
74-150D473X0125A2B
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 0.047uF 125volts 20% A case Axial RoHS: Not Compliant | 0 |
|
$46.1700 | Order Now |
Part Details for 150D473X0125A2B
150D473X0125A2B CAD Models
150D473X0125A2B Part Data Attributes
|
150D473X0125A2B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
150D473X0125A2B
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 125V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 125 V | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 150D473X0125A2B
This table gives cross-reference parts and alternative options found for 150D473X0125A2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150D473X0125A2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110A473M125DT7200 | Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 0.047uF, | KEMET Corporation | 150D473X0125A2B vs T110A473M125DT7200 |
T110A473M125MT | Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 0.047uF, | KEMET Corporation | 150D473X0125A2B vs T110A473M125MT |
150D473X0125A2B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 125 V, 0.047 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | 150D473X0125A2B vs 150D473X0125A2B |
T110A473M125BS7442 | Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 0.047uF, | KEMET Corporation | 150D473X0125A2B vs T110A473M125BS7442 |
150D473X0125A2BE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 125V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D473X0125A2B vs 150D473X0125A2BE3 |
T110A473M125PS7443 | Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 0.047uF, | KEMET Corporation | 150D473X0125A2B vs T110A473M125PS7443 |
T110A473M125CS7443 | Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 0.047uF, | KEMET Corporation | 150D473X0125A2B vs T110A473M125CS7443 |
T110A473M125AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 125V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, | KEMET Corporation | 150D473X0125A2B vs T110A473M125AT |
T110A473M125SS7200 | Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 0.047uF, | KEMET Corporation | 150D473X0125A2B vs T110A473M125SS7200 |
T110A473M125RT7200 | Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 0.047uF, | KEMET Corporation | 150D473X0125A2B vs T110A473M125RT7200 |