Part Details for 150D475X9020B2BE3 by Vishay Intertechnologies
Overview of 150D475X9020B2BE3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150D475X9020B2BE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150D475X9020B2BE3
|
Avnet Americas | 150D475X9020B2Be3 - Bulk (Alt: 150D475X9020B2BE3) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5515 / $3.2414 | Buy Now |
DISTI #
74-150D475X9020B2BE3
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 4.7uF 20volts 10% B case Axial RoHS: Compliant | 50 |
|
$2.7600 / $5.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Lead time: 18 Weeks | 0 |
|
$2.4300 | Buy Now |
DISTI #
150D475X9020B2BE3
|
Avnet Abacus | Tantalum Capacitor, 4.7 uF, 20 V, � 10%, -55 �C, 125 �C, Axial Leaded (Alt: 150D475X9020B2BE3) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 150D475X9020B2BE3
150D475X9020B2BE3 CAD Models
150D475X9020B2BE3 Part Data Attributes
|
150D475X9020B2BE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
150D475X9020B2BE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 150D475X9020B2BE3
This table gives cross-reference parts and alternative options found for 150D475X9020B2BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150D475X9020B2BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110B475K020CT | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, | KEMET Corporation | 150D475X9020B2BE3 vs T110B475K020CT |
T110B475K020RS7293 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, | KEMET Corporation | 150D475X9020B2BE3 vs T110B475K020RS7293 |
T110B475K020AT7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, | KEMET Corporation | 150D475X9020B2BE3 vs T110B475K020AT7443 |
T110B475K020ASC-7442 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, | KEMET Corporation | 150D475X9020B2BE3 vs T110B475K020ASC-7442 |
T110B475K020DT7200 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, | KEMET Corporation | 150D475X9020B2BE3 vs T110B475K020DT7200 |
T110B475K020DS7443 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, | KEMET Corporation | 150D475X9020B2BE3 vs T110B475K020DS7443 |
T110B475K020SS7442 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, | KEMET Corporation | 150D475X9020B2BE3 vs T110B475K020SS7442 |
T110B475K020ASC-7200 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF | KEMET Corporation | 150D475X9020B2BE3 vs T110B475K020ASC-7200 |
T210B475K020RS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 150D475X9020B2BE3 vs T210B475K020RS |
150D475X9020B2 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 4.7 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | 150D475X9020B2BE3 vs 150D475X9020B2 |