150K50A
Description: Rectifier Diode, 1 Phase, 1 Element, 150A, 50V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN

Overview of 150K50A by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 150K50A by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 150K50A by Infineon Technologies AG

150K50A
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
DO-8, 1 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
HIGH VOLTAGE HIGH POWER
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-205AA
JESD-30 Code
O-MUPM-H1
Non-rep Pk Forward Current-Max
3140 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Output Current-Max
150 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
50 V
Surface Mount
NO
Terminal Form
HIGH CURRENT CABLE
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. 150K50A
    Infineon Technologies AG
    Rectifier Diode, 1 Phase, 1 Element, 150A, 50V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN
    VS

Alternate Parts for 150K50A

This table gives cross-reference parts and alternative options found for 150K50A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150K50A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
150K5MAPBF 150A, 50V, SILICON, RECTIFIER DIODE, DO-205AA Infineon Technologies AG 150K50A vs 150K5MAPBF
152K50AMPBF Rectifier Diode, 1 Phase, 1 Element, 150A, 50V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN Infineon Technologies AG 150K50A vs 152K50AMPBF
154K5A Rectifier Diode, 1 Phase, 1 Element, 150A, 50V V(RRM), Silicon, International Rectifier 150K50A vs 154K5A
47LF50 Rectifier Diode, 1 Phase, 1 Element, 150A, 50V V(RRM), Silicon, DO-205AA, DO-30, 1 PIN International Rectifier 150K50A vs 47LF50
150K50APBF Rectifier Diode, 1 Phase, 1 Element, 150A, 50V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN Infineon Technologies AG 150K50A vs 150K50APBF
152L5A Rectifier Diode, 1 Phase, 1 Element, 150A, 50V V(RRM), Silicon, DO-205AC, International Rectifier 150K50A vs 152L5A
152L5AM Rectifier Diode, 1 Phase, 1 Element, 150A, 50V V(RRM), Silicon International Rectifier 150K50A vs 152L5AM
47LF50 Rectifier Diode, 1 Phase, 1 Element, 150A, 50V V(RRM), Silicon, DO-205AA, DO-30, 1 PIN Infineon Technologies AG 150K50A vs 47LF50
150K5MA Rectifier Diode, 1 Phase, 1 Element, 150A, 50V V(RRM), Silicon, DO-205AA, International Rectifier 150K50A vs 150K5MA
152K50AM Rectifier Diode, 1 Phase, 1 Element, 150A, 50V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN International Rectifier 150K50A vs 152K50AM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 150K50A by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 150K50A by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of 150K50A would you like to use for your alert(s)?
  • Please alert me when 150K50A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 150K50A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 150K50A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 150K50A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 150K50A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 150K50A by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: