Part Details for 150K60A by GeneSic Semiconductor Inc
Overview of 150K60A by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150K60A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63T3068
|
Newark | Rectifier, Standard, Single, 600V, 150A, Do-205Aa, Repetitive Peak Reverse Voltage:600V, Average Forward Current:150A, Forward Voltage Max:1.33V, Diode Module Configuration:Single, Diode Case Style:Do-8, No. Of Pins:2Pins Rohs Compliant: Yes |Genesic Semiconductor 150K60A Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.2500 / $33.2000 | Buy Now |
DISTI #
150K60AGN-ND
|
DigiKey | DIODE GEN PURP 600V 150A DO205AA Min Qty: 150 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.6602 | Buy Now |
DISTI #
905-150K60A
|
Mouser Electronics | Rectifiers SI STND RECOV DO-8 200-1000V 150A 600PV RoHS: Compliant | 0 |
|
$29.6600 / $39.4600 | Order Now |
|
NAC | 600V 150A DO-8 Silicon Stud Rectifier - Standard Recovery (Standard Configuration) - Package Type: A2DO-8 RoHS: Compliant Min Qty: 10 Package Multiple: 10 | 0 |
|
$34.1000 / $39.3500 | Buy Now |
Part Details for 150K60A
150K60A CAD Models
150K60A Part Data Attributes:
|
150K60A
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
150K60A
GeneSic Semiconductor Inc
600V 150A Silicon Standard Recovery Rectifier in DO-8 Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.33 V | |
JEDEC-95 Code | DO-8 | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 3740 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 150 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 35000 µA | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 150K60A
This table gives cross-reference parts and alternative options found for 150K60A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150K60A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4592 | 600V 150A Silicon Standard Recovery Rectifier in DO-8 Package | GeneSic Semiconductor Inc | 150K60A vs 1N4592 |
VS-150U60D | Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN | Vishay Intertechnologies | 150K60A vs VS-150U60D |
S150J | 600V 150A Silicon Standard Recovery Rectifier in DO-8 Package | GeneSic Semiconductor Inc | 150K60A vs S150J |