Part Details for 151-00621 by HellermannTyton
Overview of 151-00621 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151-00621
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y3984
|
Newark | Convoluted Tubing Clip, 0.06" Max Bundle Diameter, 0.02" - 0.50" Panel Thick, Pa66Hirhsuv, Black, 1500/Box |Hellermanntyton 151-00621 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3640 / $0.4020 | Buy Now |
DISTI #
151-00621-ND
|
DigiKey | CBL CLIP C-TYPE BLACK FIR TREE Min Qty: 1500 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2418 | Buy Now |
DISTI #
329-15100621
|
Mouser Electronics | Conduit Fittings & Accessories CTCL16FT6LG CONV CLIP W/LATCH RoHS: Compliant | 0 |
|
$0.2410 | Order Now |
DISTI #
70399801
|
RS | Convoluted Tube Clip, Bun Dia 0.06", PA66HIRHS, Black, 1500/box | HellermannTyton 151-00621 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3200 / $0.3400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.2369 / $0.3609 | Buy Now | |
DISTI #
151-00621
|
TTI | Conduit Fittings & Accessories CTCL16FT6LG CONV CLIP W/LATCH RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 1500 In Stock |
|
$0.3750 | Buy Now |
DISTI #
000000000002757063
|
Sager | Conduit Fittings & Accessories CTCL16FT6LG CONV CLIP W/LATCH Min Qty: 1500 | 0 |
|
$0.3073 / $0.3339 | Buy Now |