Part Details for 151-008 by Altech Corporation
Overview of 151-008 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151-008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-008-ND
|
DigiKey | BOX ALUM SILVER Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2 In Stock |
|
$123.8700 | Buy Now |
DISTI #
845-151008
|
Mouser Electronics | Circuit Breaker Accessories TKAL2518-9, Aluminum Enclosure | 0 |
|
$131.9400 / $145.8100 | Order Now |
DISTI #
71228855
|
RS | Industrial Enclosure, TKAL2518-9, Aluminum Enclosure, 273x205x95mm, Gray | Altech Corp 151-008 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$99.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$137.5000 | Buy Now |
|
Onlinecomponents.com | Silver Gray Aluminum Wall Mount Enclosure RoHS: Compliant |
4 In Stock |
|
$143.8400 / $154.5000 | Buy Now |
DISTI #
82422642
|
Verical | 151-008 Min Qty: 1 Package Multiple: 1 Date Code: 2150 | Americas - 3 |
|
$186.9920 / $200.8500 | Buy Now |
|
Master Electronics | Silver Gray Aluminum Wall Mount Enclosure RoHS: Compliant |
4 In Stock |
|
$143.8400 / $154.5000 | Buy Now |