Part Details for 151-00814 by HellermannTyton
Overview of 151-00814 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89008-142LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors 5 Row Signal Header, Straight, 4 Mod, Press Fit. | |
54112-110081400LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 8 Positions, 2.54mm (0.100in) Pitch. | |
10081497-001 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 11mm Receptacle 296 Position. |
Price & Stock for 151-00814
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ7946
|
Newark | H-Mount For 0.75" Standard Bolts And Huck-Spin Bolts, Pa66Hirhsuv, Black, 900/Pkg |Hellermanntyton 151-00814 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 / $1.9000 | Buy Now |
DISTI #
151-00814-ND
|
DigiKey | CABLE TIE HLDR TRIPLE SCREW BLK Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.5690 | Buy Now |
DISTI #
3937-151-00814-ND
|
DigiKey | CABLE TIE HLDR TRIPLE SCREW BLK Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$2.6100 | Buy Now |
DISTI #
329-15100814
|
Mouser Electronics | Cable Mounting & Accessories HM7 H MOUNT 3/4 BLK RoHS: Compliant | 0 |
|
$1.4500 / $1.4900 | Order Now |
DISTI #
70399787
|
RS | Cable Tie H-Mount, 0.75" Standard and Huck-Spin Bolts, Black, 900/pkg | HellermannTyton 151-00814 RoHS: Compliant Min Qty: 900 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4900 / $1.5800 | RFQ |
|
Onlinecomponents.com | H-Mount for 0.75" standard bolts and Huck-Spin bolts - PA66HIRHSUV - Black - 900/pkg RoHS: Compliant | 0 |
|
$1.4700 / $2.1500 | Buy Now |
DISTI #
151-00814
|
TTI | Cable Mounting & Accessories HM7 H MOUNT 3/4 BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Each | Americas - 0 |
|
$1.4700 | Buy Now |