-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X9215
|
Newark | Cable Tie Mount, Stainless Steel, Screw, Mount Fixing Type:Screw, Mounting Hole Dia:4.2Mm, Mount Colour:-, Mount Material:Stainless Steel, Length:23Mm, Width:10.2Mm, Height:4.5Mm, Product Range:- Rohs Compliant: Yes |Hellermanntyton 151-00837 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 4 |
|
$116.8000 / $129.4600 | Buy Now |
DISTI #
88AH5159
|
Newark | Cable Tie Mount, Stainless Steel, 10.2Mm, Mount Fixing Type:Rivet, Screw, Mounting Hole Dia:4.2Mm, Mount Colour:-, Mount Material:Stainless Steel, Length:23Mm, Width:10.2Mm, Height:4.5Mm Rohs Compliant: Yes |Hellermanntyton 151-00837 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$182.2500 | Buy Now |
DISTI #
1436-151-00837-ND
|
DigiKey | CABLE TIE HLDR SNGLE SCREW SIL Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8361 | Buy Now |
DISTI #
329-151-00837
|
Mouser Electronics | Cable Tie Mounts Stainless Steel Tie Mount, 0.16" Hole Dia, 0.39" Max Tie Width, Grade 316 SST, ML, 100/pkg RoHS: Compliant | 0 |
|
$1.4300 / $2.7400 | Order Now |
DISTI #
72354347
|
RS | Stainless Steel Tie Mount, .16" Hole Dia, .39" Width, 316 SST | HellermannTyton 151-00837 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4900 / $1.6800 | RFQ |
|
Onlinecomponents.com | Stainless Steel Tie Mount - 0.16" Hole Dia - 0.39" Max Tie Width - Grade 316 SST - ML - 100/pkg RoHS: Compliant | 0 |
|
$1.1900 / $1.5500 | Buy Now |
DISTI #
151-00837
|
TTI | Cable Tie Mounts Stainless Steel Tie Mount, 0.16" Hole Dia, 0.39" Max Tie Width, Grade 316 SST, ML, 100/pkg RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.2300 / $1.5800 | Buy Now |
DISTI #
SSPC4-SS316-ML
|
TME | Screw mounted clamp, acid resistant steel AISI 316 Min Qty: 10 | 130 |
|
$1.2300 / $1.5000 | Buy Now |
DISTI #
000000000006269915
|
Sager | Cable Tie Mounts Stainless Steel Tie Mount, .16 Hole Dia, .39 Max Tie Width, Grade 316 SST, ML, Min Qty: 100 | 0 |
|
$1.6000 / $2.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy