Part Details for 151-00839 by HellermannTyton
Overview of 151-00839 by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151-00839
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X9217
|
Newark | Cable Tie Mount, Stainless Steel, Screw, Mount Fixing Type:Screw, Mounting Hole Dia:6.3Mm, Mount Colour:-, Mount Material:Stainless Steel, Length:23Mm, Width:10.2Mm, Height:4.5Mm, Product Range:- Rohs Compliant: Yes |Hellermanntyton 151-00839 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$113.2300 / $125.5100 | Buy Now |
DISTI #
1436-151-00839-ND
|
DigiKey | CABLE TIE HLDR SNGLE SCREW SIL Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8361 | Buy Now |
DISTI #
329-151-00839
|
Mouser Electronics | Cable Tie Mounts Stainless Steel Tie Mount, 0.25" Hole Dia, 0.39" Max Tie Width, Grade 316 SST, ML, 100/pkg RoHS: Compliant | 0 |
|
$1.4600 / $2.2300 | Order Now |
DISTI #
71887724
|
RS | Cable Tie, Metal, Metal, SSPC-Series | HellermannTyton 151-00839 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5700 / $1.7100 | RFQ |
|
Onlinecomponents.com | Stainless Steel Tie Mount - 0.25" Hole Dia - 0.39" Max Tie Width - Grade 316 SST - ML - 100/pkg RoHS: Compliant | 0 |
|
$1.1900 / $1.5500 | Buy Now |
DISTI #
SSPC6
|
TME | Holder, screw, stainless steel, natural, Tie width: 10mm, L: 23mm Min Qty: 10 | 0 |
|
$1.1800 / $1.4400 | RFQ |
DISTI #
000000000006269917
|
Sager | Cable Tie Mounts Stainless Steel Tie Mount, .25 Hole Dia, .39 Max Tie Width, Grade 316 SST, ML, Min Qty: 100 | 0 |
|
$1.6000 / $2.0900 | Buy Now |
DISTI #
42P1770
|
Bürklin Elektronik | Mounting base, stainless steel, silver, (L x W x H) 23 x 10.2 x 4.5 mm Min Qty: 1 | 100 |
|
$1.2458 / $1.8150 | Buy Now |