Part Details for 151-01239 by HellermannTyton
Overview of 151-01239 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151-01239
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4210
|
Newark | Bundling Clip W/Oval Fir Tree, 2.28" L, 0.02 - 0.24" Panel Thickness, Pa66Hirhs, Natural, 8000/Ctn |Hellermanntyton 151-01239 Min Qty: 1 Package Multiple: 8000 Date Code: 0 Container: Pack | 0 |
|
$1,052.5400 / $1,207.9500 | Buy Now |
DISTI #
1436-2275-ND
|
DigiKey | BUNDLING CLIP W/OVAL FIR TREE, P Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
10157 In Stock |
|
$0.1483 / $0.3400 | Buy Now |
DISTI #
329-15101239
|
Mouser Electronics | Cable Mounting & Accessories BCFTOVAL TAPE CLIP RoHS: Compliant | 0 |
|
$0.1220 | Order Now |
DISTI #
71380181
|
RS | Bundling Clip w/Oval Fir Tree, Panel Thickness 0.020.24", 2.28" L, Natural | HellermannTyton 151-01239 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2880 / $0.3090 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.1259 / $0.1836 | Buy Now | |
DISTI #
151-01239
|
TTI | Cable Mounting & Accessories BCFTOVAL TAPE CLIP RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Each |
Americas - 24000 In Stock |
|
$0.1550 | Buy Now |
DISTI #
000000000005775422
|
Sager | Cable Mounting & Accessories BCFTOVAL TAPE CLIP Min Qty: 8000 | 0 |
|
$0.1603 | Buy Now |