Part Details for 151-01243 by HellermannTyton
Overview of 151-01243 by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151-01243
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y9016
|
Newark | Connector Clip, 5.35Mm Hole Dia., Pa66Hirhs, Natural, 4000/Carton |Hellermanntyton 151-01243 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.0820 | Buy Now |
DISTI #
1436-151-01243-ND
|
DigiKey | CONNECTOR CLIP, 5.35MM HOLE DIA. Min Qty: 4000 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1451 | Buy Now |
DISTI #
329-151-01243
|
Mouser Electronics | Cable Mounting & Accessories Connector Clip, 5.35mm Hole Dia., PA66HIRHS, Natural, 4000/carton RoHS: Compliant | 3365 |
|
$0.1590 / $0.2600 | Buy Now |
DISTI #
72394954
|
RS | Connector Clip, 5.35mm Hole Dia., PA66HIRHS, Natural | HellermannTyton 151-01243 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1400 / $0.1500 | RFQ |
|
Onlinecomponents.com | Connector Clip with Round Arrowhead - 5.35mm Hole Dia - PA66HIRHS - Natural - 4000/carton RoHS: Compliant | 0 |
|
$0.1403 / $0.2165 | Buy Now |
DISTI #
32354357
|
Verical | CC14 CONNECTOR CLIP Min Qty: 610 Package Multiple: 1 | Americas - 1000 |
|
$0.1827 / $0.1889 | Buy Now |
DISTI #
151-01243
|
TTI | Cable Mounting & Accessories Connector Clip, 5.35mm Hole Dia., PA66HIRHS, Natural, 4000/carton RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Each |
Americas - 12000 In Stock |
|
$0.1570 | Buy Now |
DISTI #
000000000006269926
|
Sager | Cable Mounting & Accessories Connector Clip, 5.35mm Hole Dia., PA66HIRHS, Natural, 4000/carton Min Qty: 4000 | 0 |
|
$0.1844 / $0.2003 | Buy Now |