Part Details for 151-01417 by HellermannTyton
Overview of 151-01417 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151-01417
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-01417-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK FASTENER Min Qty: 300 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5862 | Buy Now |
DISTI #
329-15101417
|
Mouser Electronics | Cable Mounting & Accessories RCA180SM10 RATCHET P CLAMP RoHS: Compliant | 0 |
|
$2.2400 / $2.3100 | Order Now |
DISTI #
70904792
|
RS | Ratchet P-Clamp, 0.24" - 0.54" Bundle Dia, 180o Short, .41" Hole Dia, Black | HellermannTyton 151-01417 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 78 |
|
$2.3500 / $2.6400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.9000 / $2.8800 | Buy Now | |
DISTI #
151-01417
|
TTI | Cable Mounting & Accessories RCA180SM10 RATCHET P CLAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 160 In Stock |
|
$2.2400 / $2.5000 | Buy Now |
DISTI #
RCA180SM10-PA66HIR
|
TME | Fixing clamp, Cable P-clips, ØBundle : 6.2÷13.7mm, W: 34.9mm, 445N Min Qty: 10 | 0 |
|
$1.8700 / $2.3300 | RFQ |
DISTI #
000000000005622967
|
Sager | Cable Mounting & Accessories RCA180SM10 RATCHET P CLAMP Min Qty: 300 | 0 |
|
$2.5500 / $2.7800 | Buy Now |
Part Details for 151-01417
151-01417 CAD Models
151-01417 Part Data Attributes:
|
151-01417
HellermannTyton
Buy Now
|
Compare Parts:
151-01417
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |