Part Details for 151-01421 by HellermannTyton
Overview of 151-01421 by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F701421EAFB | Renesas Electronics Corporation | High-end Automotive Microcontrollers for Instrument Cluster Supporting Simple Gauge System or Small 2D Drawing | |
86130142114385E1LF | Amphenol Communications Solutions | 8613 M LF CNR | |
10127820-1421LLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 14 Positions, LCP, GW Compatible, Tray Packing. |
Price & Stock for 151-01421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-151-01421-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK FASTENER Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$4.7400 | Buy Now |
DISTI #
151-01421-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK FASTENER Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2097 | Buy Now |
DISTI #
329-15101421
|
Mouser Electronics | Cable Mounting & Accessories RCA180MM12 RATCHET P CLAMP RoHS: Compliant | 0 |
|
$2.1900 / $2.2000 | Order Now |
DISTI #
70904796
|
RS | Ratchet P Clamp, 0.24"-0.54" Bundle Dia, 180o Medium Length, 0.51" Hole Dia | HellermannTyton 151-01421 RoHS: Compliant Min Qty: 2200 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8200 / $2.9000 | RFQ |
|
Onlinecomponents.com | Ratchet P-Clamp - 0.24 - 0.54" Bundle Dia - 180° Medium - 0.51" Hole Dia - PA66HIRHSUV/ST/ZN - Black - 200/ctn RoHS: Compliant | 0 |
|
$1.9400 / $5.3100 | Buy Now |
DISTI #
151-01421
|
TTI | Cable Mounting & Accessories RCA180MM12 RATCHET P CLAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 2200 Package Multiple: 2200 Container: Each | Americas - 0 |
|
$2.0500 / $2.0900 | Buy Now |
DISTI #
RCA180MM12-BK
|
TME | Fixing clamp, Cable P-clips, ØBundle : 6.2÷13.7mm, W: 34.9mm, long Min Qty: 2200 | 0 |
|
$2.0700 / $2.5700 | RFQ |
DISTI #
000000000005622971
|
Sager | Cable Mounting & Accessories RCA180MM12 RATCHET P CLAMP Min Qty: 2200 | 0 |
|
$2.7300 | Buy Now |