Part Details for 151-01429 by HellermannTyton
Overview of 151-01429 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151-01429
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-01429-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK FASTENER Min Qty: 300 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5862 | Buy Now |
DISTI #
329-15101429
|
Mouser Electronics | Cable Mounting & Accessories RCA30SM10 RATCHET P CLAMP | 0 |
|
$2.2400 / $2.4000 | Order Now |
DISTI #
70904808
|
RS | Ratchet P Clamp, 0.24"-0.54" Bundle Dia, 30o Short Length, 0.405" Hole Dia | HellermannTyton 151-01429 RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7100 | RFQ |
|
Onlinecomponents.com | Ratchet P-Clamp - 0.24 - 0.54" Bundle Dia - 30° Short - 0.41" Hole Dia - PA66HIRHSUV/ST/ZN - Black - 300/ctn RoHS: Compliant | 0 |
|
$1.9000 / $2.8800 | Buy Now |
DISTI #
151-01429
|
TTI | Cable Mounting & Accessories RCA30SM10 RATCHET P CLAMP pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Each | Americas - 0 |
|
$1.9000 / $2.2200 | Buy Now |
DISTI #
RCA30SM10-BK
|
TME | Fixing clamp, Cable P-clips, ØBundle : 6.2÷13.7mm, W: 34.9mm, 445N Min Qty: 300 | 0 |
|
$1.8600 / $2.3200 | RFQ |
DISTI #
000000000005622979
|
Sager | Cable Mounting & Accessories RCA30SM10 RATCHET P CLAMP Min Qty: 300 | 0 |
|
$2.5500 / $2.7800 | Buy Now |
Part Details for 151-01429
151-01429 CAD Models
151-01429 Part Data Attributes
|
151-01429
HellermannTyton
Buy Now
|
Compare Parts:
151-01429
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |