Part Details for 151-01480 by HellermannTyton
Overview of 151-01480 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151-01480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-01480-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK FASTENER Min Qty: 140 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8967 | Buy Now |
DISTI #
329-15101480
|
Mouser Electronics | Cable Mounting & Accessories RCC180LM8 RATCHET P CLAMP RoHS: Compliant | 0 |
|
$3.2700 / $3.3900 | Order Now |
DISTI #
70904893
|
RS | Ratchet P Clamp, 0.76"-1.42" Bundle Dia, 180o Long Length, 0.327" Hole Dia | HellermannTyton 151-01480 RoHS: Compliant Min Qty: 140 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4800 / $3.5800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2.5600 / $3.8000 | Buy Now | |
DISTI #
151-01480
|
TTI | Cable Mounting & Accessories RCC180LM8 RATCHET P CLAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 140 Package Multiple: 140 Container: Each |
Americas - 140 In Stock |
|
$3.2200 | Buy Now |
DISTI #
RCC180LM8-BK
|
TME | Fixing clamp, Cable P-clips, ØBundle : 19.4÷36mm, W: 34.9mm, black Min Qty: 140 | 0 |
|
$2.4300 / $3.0100 | RFQ |
DISTI #
000000000005623019
|
Sager | Cable Mounting & Accessories RCC180LM8 RATCHET P CLAMP Min Qty: 140 | 0 |
|
$3.3700 / $3.6600 | Buy Now |