Part Details for 151-01487 by HellermannTyton
Overview of 151-01487 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151-01487
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-01487-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK FASTENER Min Qty: 160 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5137 | Buy Now |
DISTI #
329-15101487
|
Mouser Electronics | Cable Mounting & Accessories RCC30SM10 RATCHET P CLAMP C RoHS: Compliant | 0 |
|
$2.7300 / $2.9800 | Order Now |
DISTI #
70904904
|
RS | Ratchet P Clamp, 0.76"-1.42" Bundle Dia, 30o Short Length, 0.405" Hole Dia | HellermannTyton 151-01487 RoHS: Compliant Min Qty: 160 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1400 / $3.2200 | RFQ |
|
Onlinecomponents.com | Ratchet P-Clamp - 0.76 - 1.42" Bundle Dia - 30° Short - 0.41" Hole Dia - PA66HIRHSUV/ST/ZN - Black - 160/ctn RoHS: Compliant | 0 |
|
$2.3100 / $3.4300 | Buy Now |
DISTI #
151-01487
|
TTI | Cable Mounting & Accessories RCC30SM10 RATCHET P CLAMP C RoHS: Compliant pbFree: Pb-Free Min Qty: 160 Package Multiple: 160 Container: Each | Americas - 0 |
|
$2.2900 / $2.6400 | Buy Now |
DISTI #
RCC30SM10-BK
|
TME | Fixing clamp, Cable P-clips, ØBundle : 19.4÷36mm, W: 34.9mm, black Min Qty: 160 | 0 |
|
$2.1300 / $2.6600 | RFQ |
DISTI #
000000000005623026
|
Sager | Cable Mounting & Accessories RCC30SM10 RATCHET P CLAMP C Min Qty: 160 | 0 |
|
$3.0400 / $3.3000 | Buy Now |