There are no models available for this part yet.
Overview of 151-01492 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 151-01492 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
151-01492-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK FASTENER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
180 In Stock |
|
$1.9849 / $4.6600 | Buy Now | |
DISTI #
329-15101492
|
Mouser Electronics | Cable Mounting & Accessories RCC90SM8 RATCHET P CLAMP C RoHS: Compliant | 0 |
|
$2.1400 / $2.3800 | Order Now | |
DISTI #
70904911
|
RS | Ratchet P Clamp, 0.76"-1.42" Bundle Dia, 90o Short Length, 0.327" Hole Dia | HellermannTyton 151-01492 RoHS: Compliant Min Qty: 160 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5600 / $2.7300 | RFQ | |
Onlinecomponents.com | Ratchet P-Clamp - 0.76 - 1.42" Bundle Dia - 90° Short - 0.33" Hole Dia - PA66HIRHSUV/ST/ZN - Black - 160/ctn RoHS: Compliant | 0 |
|
$2.3500 / $3.4900 | Buy Now | ||
DISTI #
151-01492
|
TTI | Cable Mounting & Accessories RCC90SM8 RATCHET P CLAMP C RoHS: Compliant pbFree: Pb-Free Min Qty: 160 Package Multiple: 160 Container: Each | Americas - 0 |
|
$2.1500 / $2.3300 | Buy Now | |
DISTI #
RCC90SM8-PA66HIRHS
|
TME | Fixing clamp, Cable P-clips, ØBundle : 19.4÷36mm, W: 34.9mm, black Min Qty: 10 | 80 |
|
$2.2100 / $2.7600 | Buy Now | |
DISTI #
000000000005623031
|
Sager | Cable Mounting & Accessories RCC90SM8 RATCHET P CLAMP C Min Qty: 160 | 0 |
|
$3.0900 / $3.3600 | Buy Now |