Part Details for 151-01496 by HellermannTyton
Overview of 151-01496 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151-01496
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-01496-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK FASTENER Min Qty: 140 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8585 | Buy Now |
DISTI #
329-15101496
|
Mouser Electronics | Cable Mounting & Accessories RCC90LM10 RATCHET P CLAMP C RoHS: Compliant | 0 |
|
$3.0300 / $3.3400 | Order Now |
DISTI #
70904915
|
RS | Ratchet P Clamp, 0.76"-1.42" Bundle Dia, 90 Deg Long Length, 0.405" Hole Dia | HellermannTyton 151-01496 RoHS: Compliant Min Qty: 140 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5900 / $3.8600 | RFQ |
|
Onlinecomponents.com | Cable Mounting & Accessories RCC90LM10 RATCHET P CLAMP C RoHS: Compliant | 0 |
|
$2.5300 / $3.7600 | Buy Now |
DISTI #
151-01496
|
TTI | Cable Mounting & Accessories RCC90LM10 RATCHET P CLAMP C RoHS: Compliant pbFree: Pb-Free Min Qty: 140 Package Multiple: 140 Container: Each | Americas - 0 |
|
$2.5100 / $2.9000 | Buy Now |
DISTI #
RCC90LM10-BK
|
TME | Fixing clamp, Cable P-clips, ØBundle : 19.4÷36mm, W: 34.9mm, black Min Qty: 140 | 0 |
|
$2.4600 / $3.0500 | RFQ |
DISTI #
000000000005623035
|
Sager | Cable Mounting & Accessories RCC90LM10 RATCHET P CLAMP C Min Qty: 140 | 0 |
|
$3.3300 / $3.6200 | Buy Now |