Part Details for 151-01513 by HellermannTyton
Overview of 151-01513 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151-01513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-01513-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK FASTENER Min Qty: 160 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6364 | Buy Now |
DISTI #
329-15101513
|
Mouser Electronics | Cable Mounting & Accessories RCD30SM10 RATCHET P CLAMP D RoHS: Compliant | 0 |
|
$2.8300 / $3.2100 | Order Now |
DISTI #
70904872
|
RS | Ratchet P Clamp, 1.38"-2.01" Bundle Dia, 30o Short Length, 0.405" Hole Dia | HellermannTyton 151-01513 RoHS: Compliant Min Qty: 2080 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2400 / $3.3400 | RFQ |
|
Onlinecomponents.com | Ratchet P-Clamp - 1.38 - 2.01" Bundle Dia - 30° Short - 0.41" Hole Dia - PA66HIRHSUV/ST/ZN - Black - 160/ctn RoHS: Compliant | 0 |
|
$2.3900 / $3.5400 | Buy Now |
DISTI #
151-01513
|
TTI | Cable Mounting & Accessories RCD30SM10 RATCHET P CLAMP D RoHS: Compliant pbFree: Pb-Free Min Qty: 160 Package Multiple: 160 Container: Each | Americas - 0 |
|
$2.3900 / $2.8900 | Buy Now |
DISTI #
RCD30SM10-PA66HIRH
|
TME | Fixing clamp, Cable P-clips, ØBundle : 36÷51mm, W: 34.9mm, black Min Qty: 10 | 0 |
|
$2.3700 / $2.9300 | RFQ |
DISTI #
000000000005623050
|
Sager | Cable Mounting & Accessories RCD30SM10 RATCHET P CLAMP D Min Qty: 160 | 0 |
|
$3.1500 / $3.4100 | Buy Now |