Part Details for 151-01522 by HellermannTyton
Overview of 151-01522 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD3015-224MLB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPS5015-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
EPL3015-222MLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT |
Price & Stock for 151-01522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
329-15101522
|
Mouser Electronics | Cable Mounting & Accessories RCD90LM10 RATCHET P CLAMP D RoHS: Compliant | 0 |
|
$3.1400 / $3.5100 | Order Now |
DISTI #
70904883
|
RS | Ratchet P Clamp, 1.38"-2.01" Bundle Dia, 90o Long Length, 0.405" Hole Dia | HellermannTyton 151-01522 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 132 |
|
$3.8100 / $4.1600 | Buy Now |
|
Onlinecomponents.com | Ratchet P-Clamp - 1.38 - 2.01" Bundle Dia - 90° Long - 0.41" Hole Dia - PA66HIRHSUV/ST/ZN - Black - 140/ctn RoHS: Compliant | 0 |
|
$2.6300 / $3.9000 | Buy Now |
DISTI #
151-01522
|
TTI | Cable Mounting & Accessories RCD90LM10 RATCHET P CLAMP D RoHS: Compliant pbFree: Pb-Free Min Qty: 140 Package Multiple: 140 Container: Each | Americas - 0 |
|
$2.6000 / $3.0100 | Buy Now |
DISTI #
RCD90LM10-PA66HIRH
|
TME | Fixing clamp, Cable P-clips, ØBundle : 36÷51mm, W: 34.9mm, black Min Qty: 10 | 0 |
|
$2.7700 / $3.4600 | RFQ |
DISTI #
000000000005623059
|
Sager | Cable Mounting & Accessories RCD90LM10 RATCHET P CLAMP D Min Qty: 140 | 0 |
|
$3.4500 / $3.7600 | Buy Now |
Part Details for 151-01522
151-01522 CAD Models
151-01522 Part Data Attributes
|
151-01522
HellermannTyton
Buy Now
|
Compare Parts:
151-01522
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |