Part Details for 151-01559 by HellermannTyton
Overview of 151-01559 by HellermannTyton
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151-01559
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK9602
|
Newark | Cable Tie Mount, 28Mm, Blk, Nylon 6.6 Rohs Compliant: Yes |Hellermanntyton 151-01559 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.6600 | Buy Now |
DISTI #
MB4APT-I-PA66-BK
|
TME | Holder, self-adhesive, polyamide, UL94V-2, black, FH: 4mm, Ht: 4.7mm Min Qty: 100 | 100 |
|
$0.9600 / $1.1900 | Buy Now |
DISTI #
12H4933
|
Bürklin Elektronik | Mounting base, nylon, black, self-adhesive, (L x W x H) 28 x 28 x 4.7 mm Min Qty: 1 | 340 |
|
$1.1575 / $1.7041 | Buy Now |