Part Details for 151-01646 by HellermannTyton
Overview of 151-01646 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151-01646
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-01646-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK FASTENER Min Qty: 4000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4036 | Buy Now |
DISTI #
329-15101646
|
Mouser Electronics | Cable Mounting & Accessories RCB180MM6 RATCHET P CLAMP RoHS: Compliant | 0 |
|
$2.3800 | Order Now |
DISTI #
70904833
|
RS | Ratchet P Clamp, 0.52"-0.77" Bundle Dia, 180o Medium Length, 0.256" Hole Dia | HellermannTyton 151-01646 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2.2600 / $6.3500 | Buy Now | |
DISTI #
151-01646
|
TTI | Cable Mounting & Accessories RCB180MM6 RATCHET P CLAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Each | Americas - 0 |
|
$2.2400 | Buy Now |
DISTI #
RCB180MM6-PA66HIRH
|
TME | Fixing clamp, Cable P-clips, ØBundle : 12.7÷19.5mm, W: 34.9mm Min Qty: 10 | 0 |
|
$2.0900 / $2.6000 | RFQ |
DISTI #
000000000005623079
|
Sager | Cable Mounting & Accessories RCB180MM6 RATCHET P CLAMP Min Qty: 4000 | 0 |
|
$3.0800 | Buy Now |