Part Details for 151-01652 by HellermannTyton
Overview of 151-01652 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151-01652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC5830
|
Newark | Ratchet P-Clamp, Pa66/St, 19.5Mm, Black, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:19.5Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Steel, Cable Clamp/Clip Colour:Black, External Length:96.8Mmrohs Compliant: Yes |Hellermanntyton 151-01652 Min Qty: 200 Package Multiple: 200 Date Code: 0 Container: Pack | 0 |
|
$2.3300 | Buy Now |
DISTI #
151-01652-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK FASTENER Min Qty: 200 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7618 | Buy Now |
DISTI #
329-15101652
|
Mouser Electronics | Cable Mounting & Accessories Ratchet P-Clamp, 0.52 - 0.77" Bundle Dia, 90 Long, 0.26" Hole Dia, PA66HIRHSUV/ST/ZN, Black, 200/ctn RoHS: Compliant | 0 |
|
$2.5300 / $3.2900 | Order Now |
DISTI #
70904854
|
RS | Ratchet P Clamp, 0.52"-0.77" Bundle Dia, 90o Long Length, 0.256" Hole Dia | HellermannTyton 151-01652 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3600 / $3.4500 | RFQ |
|
Onlinecomponents.com | Ratchet P-Clamp - 0.52 - 0.77" Bundle Dia - 90° Long - 0.26" Hole Dia - PA66HIRHSUV/ST/ZN - Black - 200/ctn RoHS: Compliant | 0 |
|
$2.4700 / $3.6700 | Buy Now |
DISTI #
RCB90LM6-PA66HIRHS
|
TME | Fixing clamp, Cable P-clips, ØBundle : 12.7÷19.5mm, W: 34.9mm Min Qty: 10 | 0 |
|
$2.2100 / $2.7500 | RFQ |
DISTI #
000000000005775433
|
Sager | Cable Mounting & Accessories Ratchet P-Clamp, 0.52 - 0.77 Bundle Dia, 90 Long, 0.26 Hole Dia, PA66HIRHSUV/ST/ZN, Black, 200/ctn Min Qty: 200 | 0 |
|
$3.2600 / $3.5300 | Buy Now |